Part Details for GK2A4R7MC110B25CEH by Changzhou Huawei Electronics Co Ltd
Overview of GK2A4R7MC110B25CEH by Changzhou Huawei Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GK2A4R7MC110B25CEH
GK2A4R7MC110B25CEH CAD Models
GK2A4R7MC110B25CEH Part Data Attributes
|
GK2A4R7MC110B25CEH
Changzhou Huawei Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GK2A4R7MC110B25CEH
Changzhou Huawei Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CHANGZHOU HUAWEI ELECTRONICS CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown |
Alternate Parts for GK2A4R7MC110B25CEH
This table gives cross-reference parts and alternative options found for GK2A4R7MC110B25CEH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GK2A4R7MC110B25CEH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRWA4R7M100V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | GK2A4R7MC110B25CEH vs NRWA4R7M100V5X11TBF1F |
100PX4R7MEFCCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | GK2A4R7MC110B25CEH vs 100PX4R7MEFCCC5X11 |
EKMG101ETE4R7ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | GK2A4R7MC110B25CEH vs EKMG101ETE4R7ME11D |
100YXA4R7MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | GK2A4R7MC110B25CEH vs 100YXA4R7MCE5X11 |
RD2A475M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | GK2A4R7MC110B25CEH vs RD2A475M05011TS |
NRWY4R7M100V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | GK2A4R7MC110B25CEH vs NRWY4R7M100V5X11TBF |
RD2A475M05011CS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | GK2A4R7MC110B25CEH vs RD2A475M05011CS |
100YXA4R7M5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | GK2A4R7MC110B25CEH vs 100YXA4R7M5X11 |
MALREKB00AA147L00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | GK2A4R7MC110B25CEH vs MALREKB00AA147L00K |
RD2A475M05011PC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | GK2A4R7MC110B25CEH vs RD2A475M05011PC |