Part Details for GL15T-E3-08 by Vishay Intertechnologies
Overview of GL15T-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GL15T-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4171
|
Newark | Esd Protection Diode Sot2315V, ir=1 A, ip=10A, p=300W, cd=5Pf,25Kv |Vishay GL15T-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 9700 |
|
RFQ |
Part Details for GL15T-E3-08
GL15T-E3-08 CAD Models
GL15T-E3-08 Part Data Attributes
|
GL15T-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GL15T-E3-08
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Breakdown Voltage-Max | 22 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 16.7 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GL15T-E3-08
This table gives cross-reference parts and alternative options found for GL15T-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL15T-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL05T-G3-18 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GL15T-E3-08 vs GL05T-G3-18 |
GL15T-G3-18 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GL15T-E3-08 vs GL15T-G3-18 |
GL15T-HE3-18 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GL15T-E3-08 vs GL15T-HE3-18 |
GL05T-HE3-18 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GL15T-E3-08 vs GL05T-HE3-18 |
GL15T-HG3-18 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GL15T-E3-08 vs GL15T-HG3-18 |
GL15T-HG3-08 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | GL15T-E3-08 vs GL15T-HG3-08 |