Part Details for GL360 by Sharp Corp
Results Overview of GL360 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL360 Information
GL360 by Sharp Corp is an Infrared LED.
Infrared LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: GL360 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GL360
GL360 Part Data Attributes
|
|
GL360
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL360
Sharp Corp
Infrared LED, 3.2mm, 1-Element, 950nm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Configuration | Single | |
| Forward Current-Max | 0.06 A | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Infrared Led | |
| Output Power-Nom | 2.4 Mw | |
| Peak Wavelength | 950 Nm | |
| Shape | Round | |
| Size | 3.2 Mm | |
| Terminal Finish | Tin/Lead (Sn/Pb) |