Part Details for GL41M by Vishay Semiconductors
Overview of GL41M by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for GL41M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 888 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 1K Volt, MELF-5.0 | 1200 |
|
$0.1050 / $0.3500 | Buy Now |
|
Quest Components | Rectifier Diode, 1K Volt, MELF-5.0 | 1200 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for GL41M
GL41M CAD Models
GL41M Part Data Attributes:
|
GL41M
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GL41M
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-213AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PATENTED DEVICE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for GL41M
This table gives cross-reference parts and alternative options found for GL41M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6484 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | Vishay Semiconductors | GL41M vs 1N6484 |
CLLR1-10BK | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEADLESS, MELF-2 | Central Semiconductor Corp | GL41M vs CLLR1-10BK |
BYM10-1000-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41M vs BYM10-1000-E3/97 |
DL4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | Microsemi Corporation | GL41M vs DL4007 |
DL4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MELF-2 | Lite-On Semiconductor Corporation | GL41M vs DL4007 |
BYM10-1000HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41M vs BYM10-1000HE3/97 |
1N6484HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | GL41M vs 1N6484HE3/97 |
DL4007-13 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, PLASTIC, MELF-2 | Diodes Incorporated | GL41M vs DL4007-13 |
BYM10A-1000 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | General Instrument Corp | GL41M vs BYM10A-1000 |
BYM10-1000HE3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GL41M vs BYM10-1000HE3/96 |