Part Details for BYM10A-1000 by General Instrument Corp
Overview of BYM10A-1000 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Part Details for BYM10A-1000
BYM10A-1000 CAD Models
BYM10A-1000 Part Data Attributes
|
BYM10A-1000
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BYM10A-1000
General Instrument Corp
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BYM10A-1000
This table gives cross-reference parts and alternative options found for BYM10A-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BYM10A-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GL41M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | Vishay Semiconductors | BYM10A-1000 vs GL41M |
GL41M | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, | General Instrument Corp | BYM10A-1000 vs GL41M |
BYM10-1000-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | BYM10A-1000 vs BYM10-1000-E3/96 |
BYM10-1000HE3/96 | 1KV 1A 2PIN DO-213AB - Tape and Reel | Vishay Semiconductors | BYM10A-1000 vs BYM10-1000HE3/96 |
BYM10-1000-E3/76 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | BYM10A-1000 vs BYM10-1000-E3/76 |
BYM10-1000-E3/97 | Diode 1KV 1A 2-Pin DO-213AB T/R | Vishay Semiconductors | BYM10A-1000 vs BYM10-1000-E3/97 |
1N6484-E3/97 | DIODE GP 1000V 1A DO213AB | Vishay Semiconductors | BYM10A-1000 vs 1N6484-E3/97 |
BYM10-1000HE3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | BYM10A-1000 vs BYM10-1000HE3/97 |
1N6484 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC PACKAGE-2 | Vishay Semiconductors | BYM10A-1000 vs 1N6484 |
CLLR1-10 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, LEADLESS, PLASTIC, MELF-2 | Central Semiconductor Corp | BYM10A-1000 vs CLLR1-10 |