Part Details for GL5LR41 by Sharp Corp
Results Overview of GL5LR41 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL5LR41 Information
GL5LR41 by Sharp Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: GL5LR41 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GL5LR41 Part Data Attributes
|
|
GL5LR41
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL5LR41
Sharp Corp
Single Color LED, High Luminosity Red, Red Transparent, T-1 3/4, 5mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | High Luminosity Red | |
| Configuration | Single | |
| Forward Current-Max | 0.05 A | |
| JESD-609 Code | e0 | |
| Lens Type | Red Transparent | |
| Luminous Intensity-Nom | 340 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 10.1 Mm | |
| Packing Method | Ammo Pack | |
| Peak Wavelength | 660 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 2.54 Mm |