| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GL5PR41 | Sharp Corp | Check for Price | Single Color LED, Red, Transparent, T-1 3/4, 5mm | GL5PR44 vs GL5PR41 |
Part Details for GL5PR44 by Sharp Corp
Results Overview of GL5PR44 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GL5PR44 Information
GL5PR44 by Sharp Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: GL5PR44 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GL5PR44 Part Data Attributes
|
|
GL5PR44
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL5PR44
Sharp Corp
Single Color LED, Red, Colorless Transparent, T-1 3/4, 5mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Color | Red | |
| Configuration | Single | |
| Forward Current-Max | 0.01 A | |
| JESD-609 Code | e0 | |
| Lens Type | Colorless Transparent | |
| Luminous Intensity-Nom | 15.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 8.6 Mm | |
| Packing Method | Bulk | |
| Peak Wavelength | 695 Nm | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Pitch | 2.54 Mm |
Alternate Parts for GL5PR44
This table gives cross-reference parts and alternative options found for GL5PR44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL5PR44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.