Part Details for GLP1-500-D-54 by Bivar Inc
Results Overview of GLP1-500-D-54 by Bivar Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLP1-500-D-54 Information
GLP1-500-D-54 by Bivar Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for GLP1-500-D-54
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
29AM4591
|
Newark | Light Pipe, 1Pipe, 0.5", Press Fit/Panel, Length:0.5", No. Of Light Pipes:1Pipes, Light Pipe Shape:Circular With Domed Top, Light Pipe Mounting:Press Fit, Panel, Light Pipe Colour:Transparent, Product Range:Glp1 Series |Bivar GLP1-500-D-54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.4260 / $1.0000 | Buy Now |
|
DISTI #
492-GLP1-500-D-54-ND
|
DigiKey | LIGHT PIPE RIGID 3MM DIA Min Qty: 1 Lead time: 10 Weeks Container: Bag |
76 In Stock |
|
$0.5508 / $1.4900 | Buy Now |
|
DISTI #
749-GLP1-500-D-54
|
Mouser Electronics | LED Light Pipes Press-Fit Halo Lens Size 3mm (.118in), Length 0.500 in. (12.7mm) RoHS: Compliant | 200 |
|
$0.5500 / $1.4900 | Buy Now |
|
DISTI #
V99:2348_30827596
|
Arrow Electronics | LED Light Pipe Vertical Rigid COO: Italy RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Date Code: 2515 | Americas - 95 |
|
$0.4954 / $1.0756 | Buy Now |
|
DISTI #
75709090
|
RS | PANEL PRESS-FIT LIGHT PIPE, DOME LENS PROFILE, 3MM, LENGTH 0.500 IN. Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4160 / $0.5890 | RFQ |
|
DISTI #
88804932
|
Verical | LED Light Pipe Vertical Rigid RoHS: Must Be Verified Min Qty: 12 Package Multiple: 1 Date Code: 2515 | Americas - 95 |
|
$0.4954 / $0.8519 | Buy Now |
|
DISTI #
V99:2348_30827596
|
Arrow Electronics | LED Light Pipe Vertical Rigid COO: Italy RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Date Code: 2515 | Americas - 95 |
|
$0.4954 / $1.0756 | Buy Now |
|
DISTI #
88804932
|
Verical | LED Light Pipe Vertical Rigid COO: Italy RoHS: Must Be Verified Min Qty: 12 Package Multiple: 1 Date Code: 2515 | Americas - 95 |
|
$0.4954 / $0.8519 | Buy Now |
|
DISTI #
V99:2348_30827596
|
Arrow Electronics | LED Light Pipe Vertical Rigid COO: Italy RoHS: Must Be Verified Min Qty: 1 Package Multiple: 1 Date Code: 2515 | Americas - 95 |
|
$0.4954 / $1.0756 | Buy Now |