Part Details for GM71C18163CLT-5 by SK Hynix Inc
Overview of GM71C18163CLT-5 by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM71C18163CLT-5
GM71C18163CLT-5 CAD Models
GM71C18163CLT-5 Part Data Attributes
|
GM71C18163CLT-5
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
GM71C18163CLT-5
SK Hynix Inc
EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SK HYNIX INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 50 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/BATTERY BACKUP REFRESH | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e6 | |
Length | 20.95 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for GM71C18163CLT-5
This table gives cross-reference parts and alternative options found for GM71C18163CLT-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C18163CLT-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM5118165F-50TS-K | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | GM71C18163CLT-5 vs MSM5118165F-50TS-K |
UPD42S16165G5-50-7JF | 1MX16 EDO DRAM, 50ns, PDSO50, 0.400 INCH, PLASTIC, TSOP2-50 | Renesas Electronics Corporation | GM71C18163CLT-5 vs UPD42S16165G5-50-7JF |
MSM5118165B-50TS-K | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | GM71C18163CLT-5 vs MSM5118165B-50TS-K |
MSM5118165DSL-50TS-L | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, REVERSE, PLASTIC, TSOP2-50/44 | LAPIS Semiconductor Co Ltd | GM71C18163CLT-5 vs MSM5118165DSL-50TS-L |
GM71C16163CLT-5 | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, | LG Semicon Co Ltd | GM71C18163CLT-5 vs GM71C16163CLT-5 |
V53C516165AT50L | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Mosel Vitelic Corporation | GM71C18163CLT-5 vs V53C516165AT50L |
V53C518165AT50I | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | Mosel Vitelic Corporation | GM71C18163CLT-5 vs V53C518165AT50I |
UPD42S16165G5-50-7JF | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-50/44 | NEC Electronics Group | GM71C18163CLT-5 vs UPD42S16165G5-50-7JF |
MSM5118165B-50TS-L | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-50/44 | OKI Electric Industry Co Ltd | GM71C18163CLT-5 vs MSM5118165B-50TS-L |
MSM5116165DSL-50TS-K | EDO DRAM, 1MX16, 50ns, CMOS, PDSO44, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP-50/44 | OKI Electric Industry Co Ltd | GM71C18163CLT-5 vs MSM5116165DSL-50TS-K |