GM71C4256A-60
Description: Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20,

Overview of GM71C4256A-60 by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for GM71C4256A-60 by Goldstar Electron Co Ltd

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   46
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 8
Buy Now

CAD Models for GM71C4256A-60 by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM71C4256A-60 by Goldstar Electron Co Ltd

GM71C4256A-60
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
60 ns
Additional Feature
RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
JESD-30 Code
R-PDIP-T20
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GM71C4256A-60
    Goldstar Electron Co Ltd
    Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20,
    VS

Alternate Parts for GM71C4256A-60

This table gives cross-reference parts and alternative options found for GM71C4256A-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4256A-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NN514256P-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 United Microelectronics Corporation GM71C4256A-60 vs NN514256P-60
NN514256LP-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 United Microelectronics Corporation GM71C4256A-60 vs NN514256LP-60
UPD424266C-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 NEC Electronics America Inc GM71C4256A-60 vs UPD424266C-60
GM71C4256AL-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, Goldstar Electron Co Ltd GM71C4256A-60 vs GM71C4256AL-60
UPD424256C-60 256KX4 FAST PAGE DRAM, 60ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Renesas Electronics Corporation GM71C4256A-60 vs UPD424256C-60
UPD424256C-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 NEC Electronics America Inc GM71C4256A-60 vs UPD424256C-60
MSM514266B-60RS Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 OKI Electric Industry Co Ltd GM71C4256A-60 vs MSM514266B-60RS
HYB514256B-60 Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20 Siemens GM71C4256A-60 vs HYB514256B-60
UPD424256C-60L Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 NEC Electronics America Inc GM71C4256A-60 vs UPD424256C-60L
Part Number Description Manufacturer Compare
MCM514256APC70 256KX4 FAST PAGE DRAM, 70ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Motorola Mobility LLC GM71C4256A-60 vs MCM514256APC70
MCM514258AZ10 256KX4 STATIC COLUMN DRAM, 100ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Mobility LLC GM71C4256A-60 vs MCM514258AZ10
KM44C256BLZ-7 Fast Page DRAM, 256KX4, 70ns, CMOS, PZIP19, PLASTIC, ZIP-20/19 Samsung Semiconductor GM71C4256A-60 vs KM44C256BLZ-7
TC514268AP-80 IC 256K X 4 STATIC COLUMN DRAM, 80 ns, PDIP20, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components GM71C4256A-60 vs TC514268AP-80
MT4C4256Z-6LIT Fast Page DRAM, 256KX4, 60ns, CMOS, PZIP20, 0.350 INCH, PLASTIC, ZIP-20 Micron Technology Inc GM71C4256A-60 vs MT4C4256Z-6LIT
HM514256ZP-12 Page Mode DRAM, 256KX4, 120ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Hitachi Ltd GM71C4256A-60 vs HM514256ZP-12
MSM514266B-60RS Fast Page DRAM, 256KX4, 60ns, CMOS, PDIP20, PLASTIC, DIP-20 OKI Electric Industry Co Ltd GM71C4256A-60 vs MSM514266B-60RS
NN514256LP-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20 United Microelectronics Corporation GM71C4256A-60 vs NN514256LP-70
TC514256BZL-60 IC 256K X 4 FAST PAGE DRAM, 60 ns, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19, Dynamic RAM Toshiba America Electronic Components GM71C4256A-60 vs TC514256BZL-60
LH64256BD-70 Fast Page DRAM, 256KX4, 70ns, CMOS, PDIP20, DIP-20 Sharp Corp GM71C4256A-60 vs LH64256BD-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71C4256A-60 by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71C4256A-60 by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GM71C4256A-60 would you like to use for your alert(s)?
  • Please alert me when GM71C4256A-60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM71C4256A-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71C4256A-60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM71C4256A-60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71C4256A-60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71C4256A-60 by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: