Part Details for GM71VS65163AJ-5 by LG Semicon Co Ltd
Overview of GM71VS65163AJ-5 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for GM71VS65163AJ-5
GM71VS65163AJ-5 CAD Models
GM71VS65163AJ-5 Part Data Attributes
|
GM71VS65163AJ-5
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71VS65163AJ-5
LG Semicon Co Ltd
EDO DRAM, 4MX16, 50ns, CMOS, PDSO50,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-J50 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 50 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for GM71VS65163AJ-5
This table gives cross-reference parts and alternative options found for GM71VS65163AJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71VS65163AJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71V65163ALJ-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, | LG Semicon Co Ltd | GM71VS65163AJ-5 vs GM71V65163ALJ-6 |
GM71V65163ALJ-5 | EDO DRAM, 4MX16, 50ns, CMOS, PDSO50, | LG Semicon Co Ltd | GM71VS65163AJ-5 vs GM71V65163ALJ-5 |
GM71VS65163AJ-6 | EDO DRAM, 4MX16, 60ns, CMOS, PDSO50, | LG Semicon Co Ltd | GM71VS65163AJ-5 vs GM71VS65163AJ-6 |