Part Details for GMC02CG1R8B25NTD by Cal-Chip Electronics
Overview of GMC02CG1R8B25NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02CG1R8B25NTD
GMC02CG1R8B25NTD CAD Models
GMC02CG1R8B25NTD Part Data Attributes
|
GMC02CG1R8B25NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG1R8B25NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 5.5556% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG1R8B25NTD
This table gives cross-reference parts and alternative options found for GMC02CG1R8B25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG1R8B25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0201L1R8BXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | Vishay Intertechnologies | GMC02CG1R8B25NTD vs VJ0201L1R8BXXCW1BC |
CL03C1R8BA3GLNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Samsung Electro-Mechanics | GMC02CG1R8B25NTD vs CL03C1R8BA3GLNP |
250R05L1R8BV4R | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG1R8B25NTD vs 250R05L1R8BV4R |
GRM0335C1E1R8BD01W | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG1R8B25NTD vs GRM0335C1E1R8BD01W |
C0201C0G250-1R8BGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02CG1R8B25NTD vs C0201C0G250-1R8BGD |
250R05L1R8BG4W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.56% +Tol, 5.56% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Johanson Technology Inc | GMC02CG1R8B25NTD vs 250R05L1R8BG4W |
C0201C0G250-1R8BPBE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, CHIP | VENKEL LTD | GMC02CG1R8B25NTD vs C0201C0G250-1R8BPBE |
GRM0335C1E1R8BD01B | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000018uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GMC02CG1R8B25NTD vs GRM0335C1E1R8BD01B |
C0201C0G250-1R8BPBR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201, | VENKEL LTD | GMC02CG1R8B25NTD vs C0201C0G250-1R8BPBR |
CL03C1R8BA3GCNL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5.5556% +Tol, 5.5556% -Tol, C0G, -/+30ppm/Cel TC, 0.0000018uF, 0201, | Samsung Electro-Mechanics | GMC02CG1R8B25NTD vs CL03C1R8BA3GCNL |