Part Details for GMC02X5R104J6R3NTD by Cal-Chip Electronics
Overview of GMC02X5R104J6R3NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC02X5R104J6R3NTD
GMC02X5R104J6R3NTD CAD Models
GMC02X5R104J6R3NTD Part Data Attributes
|
GMC02X5R104J6R3NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02X5R104J6R3NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02X5R104J6R3NTD
This table gives cross-reference parts and alternative options found for GMC02X5R104J6R3NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X5R104J6R3NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0603X5R104J6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Samwha Electronics | GMC02X5R104J6R3NTD vs CS0603X5R104J6R3NB |
CMC-6R3/104JX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02X5R104J6R3NTD vs CMC-6R3/104JX50201T13F |
CMC-6R3/104JX50201TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02X5R104J6R3NTD vs CMC-6R3/104JX50201TF |
CMC-6R3/104JX50201WF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02X5R104J6R3NTD vs CMC-6R3/104JX50201WF |
MA0201XF104J6R3 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | MERITEK Electronics Corporation | GMC02X5R104J6R3NTD vs MA0201XF104J6R3 |
CM03X5R104J06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | GMC02X5R104J6R3NTD vs CM03X5R104J06AL |
AU016D104JA72A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Kyocera AVX Components | GMC02X5R104J6R3NTD vs AU016D104JA72A |
AU016D104JA79A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Kyocera AVX Components | GMC02X5R104J6R3NTD vs AU016D104JA79A |
CM03X5R104J06AT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | KYOCERA Corporation | GMC02X5R104J6R3NTD vs CM03X5R104J06AT |
GMC02X5R104J6R3NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0201, | Cal-Chip Electronics | GMC02X5R104J6R3NTD vs GMC02X5R104J6R3NTDLF |