Part Details for GMC10Y5V473Z50NTD by Cal-Chip Electronics
Overview of GMC10Y5V473Z50NTD by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC10Y5V473Z50NTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | GMC10Y5V473Z50NTD | 0 |
|
RFQ |
Part Details for GMC10Y5V473Z50NTD
GMC10Y5V473Z50NTD CAD Models
GMC10Y5V473Z50NTD Part Data Attributes:
|
GMC10Y5V473Z50NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10Y5V473Z50NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10Y5V473Z50NTD
This table gives cross-reference parts and alternative options found for GMC10Y5V473Z50NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10Y5V473Z50NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V500-473ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC10Y5V473Z50NTD vs C0603Y5V500-473ZGE |
C0603Y5V500-473ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC10Y5V473Z50NTD vs C0603Y5V500-473ZGU |
NMC0603Y5V473Z50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 0.047uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | GMC10Y5V473Z50NTD vs NMC0603Y5V473Z50TRP |
C0603Y5V500-473ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC10Y5V473Z50NTD vs C0603Y5V500-473ZPE |