Part Details for GMC21CG103F25NTD by Cal-Chip Electronics
Overview of GMC21CG103F25NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21CG103F25NTD
GMC21CG103F25NTD CAD Models
GMC21CG103F25NTD Part Data Attributes
|
GMC21CG103F25NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG103F25NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 10/13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GMC21CG103F25NTD
This table gives cross-reference parts and alternative options found for GMC21CG103F25NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG103F25NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253504E1Z103FGTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | GMC21CG103F25NTD vs M3253504E1Z103FGTB |
CMC-025/103FN0805TF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP | Tecate Group | GMC21CG103F25NTD vs CMC-025/103FN0805TF |
08053A103FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, | Kyocera AVX Components | GMC21CG103F25NTD vs 08053A103FAT4A |
NMC0805NPO103F25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC21CG103F25NTD vs NMC0805NPO103F25TRPLPF |
M3253504E1Z103FZTB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | GMC21CG103F25NTD vs M3253504E1Z103FZTB |
08053A103FA12A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, | Kyocera AVX Components | GMC21CG103F25NTD vs 08053A103FA12A |
NMC0805NPO103F25TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC21CG103F25NTD vs NMC0805NPO103F25TRP3KF |
NMC0805NPO103F25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GMC21CG103F25NTD vs NMC0805NPO103F25TRPLP3KF |
08053A103FAT2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 0805, | Kyocera AVX Components | GMC21CG103F25NTD vs 08053A103FAT2A |
M3253504E1Z103FRMB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | GMC21CG103F25NTD vs M3253504E1Z103FRMB |