Part Details for GMC21CG272J50NTM by Cal-Chip Electronics
Overview of GMC21CG272J50NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21CG272J50NTM
GMC21CG272J50NTM CAD Models
GMC21CG272J50NTM Part Data Attributes:
|
GMC21CG272J50NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG272J50NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21CG272J50NTM
This table gives cross-reference parts and alternative options found for GMC21CG272J50NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG272J50NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD055A272JAX9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | GMC21CG272J50NTM vs LD055A272JAX9A |
TYC0805A272JGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GMC21CG272J50NTM vs TYC0805A272JGT |
4-1676857-6 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GMC21CG272J50NTM vs 4-1676857-6 |
C0805CG272J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21CG272J50NTM vs C0805CG272J50PT |
MCH215AN272JP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GMC21CG272J50NTM vs MCH215AN272JP |
VJ0805A272JXAAC | Capacitor, Ceramic, Chip, General Purpose, 2700pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Vishay Vitramon | GMC21CG272J50NTM vs VJ0805A272JXAAC |
GMC21CG272J50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GMC21CG272J50NTM vs GMC21CG272J50NTTLF |
MCH215A272JP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | GMC21CG272J50NTM vs MCH215A272JP |
C0805CG272J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21CG272J50NTM vs C0805CG272J50PB |
VJ0805A272JXAAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | GMC21CG272J50NTM vs VJ0805A272JXAAC |