Part Details for GMC21CG2R7B100NTM by Cal-Chip Electronics
Overview of GMC21CG2R7B100NTM by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21CG2R7B100NTM
GMC21CG2R7B100NTM CAD Models
GMC21CG2R7B100NTM Part Data Attributes
|
GMC21CG2R7B100NTM
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21CG2R7B100NTM
Cal-Chip Electronics
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.7037% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD | |
Positive Tolerance | 3.7037% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21CG2R7B100NTM
This table gives cross-reference parts and alternative options found for GMC21CG2R7B100NTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG2R7B100NTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805HQN101-275BN6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC21CG2R7B100NTM vs C0805HQN101-275BN6E |
0805CG279B0BB2 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GMC21CG2R7B100NTM vs 0805CG279B0BB2 |
0805CG279B0B22 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GMC21CG2R7B100NTM vs 0805CG279B0B22 |
C0805CG2R7B101PB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC21CG2R7B100NTM vs C0805CG2R7B101PB |
C0805HQN101-275BG6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC21CG2R7B100NTM vs C0805HQN101-275BG6E |
GRM40C0G2R7B100AJ | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GMC21CG2R7B100NTM vs GRM40C0G2R7B100AJ |
0805J10002R7BAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21CG2R7B100NTM vs 0805J10002R7BAR |
0805CG279B0BB0 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GMC21CG2R7B100NTM vs 0805CG279B0BB0 |
0805F10002P7BCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21CG2R7B100NTM vs 0805F10002P7BCR |
C0805HQN101-275BNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.7% +Tol, 3.7% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | GMC21CG2R7B100NTM vs C0805HQN101-275BNE |