Part Details for GMC21X7R681K50NTTLF by Cal-Chip Electronics
Overview of GMC21X7R681K50NTTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC21X7R681K50NTTLF
GMC21X7R681K50NTTLF CAD Models
GMC21X7R681K50NTTLF Part Data Attributes:
|
GMC21X7R681K50NTTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC21X7R681K50NTTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD/EMBOSSED PLASTIC | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC21X7R681K50NTTLF
This table gives cross-reference parts and alternative options found for GMC21X7R681K50NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21X7R681K50NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805J0500681KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | GMC21X7R681K50NTTLF vs 0805J0500681KDT |
0805H050680PKXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R681K50NTTLF vs 0805H050680PKXR |
0805A0500681KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R681K50NTTLF vs 0805A0500681KDT |
CM21X7R681K50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00068 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | GMC21X7R681K50NTTLF vs CM21X7R681K50AH |
0805F0500681KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R681K50NTTLF vs 0805F0500681KDT |
0805J0500681KDR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GMC21X7R681K50NTTLF vs 0805J0500681KDR |
VJ0805Y681KXAAB5G | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | GMC21X7R681K50NTTLF vs VJ0805Y681KXAAB5G |
0805H0500681KDT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GMC21X7R681K50NTTLF vs 0805H0500681KDT |
1-1676876-1 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | GMC21X7R681K50NTTLF vs 1-1676876-1 |
CC0805KKX7R9BN681 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00068uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | GMC21X7R681K50NTTLF vs CC0805KKX7R9BN681 |