-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3744
|
Newark | Ceramic Capacitor, 1Uf, 35V, X5R, 10%, 0603, Full Reel, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden GMK107BJ105KA-T Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0180 | Buy Now |
DISTI #
93K5526
|
Newark | Ceramic Capacitor, 1Uf, 35V, X5R, 10%, 0603, Capacitance:1Μf, Voltage(Dc):35V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden GMK107BJ105KA-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5097 |
|
$0.0450 / $0.1190 | Buy Now |
DISTI #
587-1437-1-ND
|
DigiKey | CAP CER 1UF 35V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1130603 In Stock |
|
$0.0189 / $0.1700 | Buy Now |
DISTI #
GMK107BJ105KA-T
|
Avnet Americas | Cap Ceramic 1uF 35V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: GMK107BJ105KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0174 / $0.0267 | Buy Now |
DISTI #
GMK107BJ105KA-T
|
Avnet Americas | Cap Ceramic 1uF 35V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: GMK107BJ105KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 51 Weeks, 0 Days Container: Reel | 0 |
|
$0.0174 / $0.0267 | Buy Now |
DISTI #
93K5526
|
Avnet Americas | Cap Ceramic 1uF 35V X5R 10% SMD 0603 85°C Paper T/R - Product that comes on tape, but is not reeled (Alt: 93K5526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 5097 Partner Stock |
|
$0.0460 / $0.1710 | Buy Now |
DISTI #
87K3744
|
Avnet Americas | Cap Ceramic 1uF 35V X5R 10% SMD 0603 85°C Paper T/R - Tape and Reel (Alt: 87K3744) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 35 Weeks, 3 Days Container: Reel | 8000 Partner Stock |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
963-GMK107BJ105KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASG105AB5105KF 35V 1uF X5R 0603 10 % RoHS: Compliant | 409850 |
|
$0.0190 / $0.1400 | Buy Now |
|
Future Electronics | 0603 1 uF 35 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 376000Reel |
|
$0.0172 / $0.0194 | Buy Now |
|
Future Electronics | 0603 1 uF 35 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Container: Reel | 4000Reel |
|
$0.0172 / $0.0194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMK107BJ105KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
GMK107BJ105KA-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 35V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 35 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for GMK107BJ105KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMK107BJ105KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASG168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107BJ105KA-T vs MCASG168SB5105KTNA01 |
MMASG168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107BJ105KA-T vs MMASG168SB5105KTNA18 |
MBASG168SB5105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107BJ105KA-T vs MBASG168SB5105KTNA18 |
MCASG168SB5105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107BJ105KA-T vs MCASG168SB5105KTNA1J |
GMK107BJ105KA | Ceramic Capacitor, Multilayer, Ceramic, 35V, X5R, -/+15ppm/Cel TC, 1uF, 0603 | TAIYO YUDEN | GMK107BJ105KA-T vs GMK107BJ105KA |
MBASG168SB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | GMK107BJ105KA-T vs MBASG168SB5105KTNA01 |