Part Details for GMK316BJ106KL-L by TAIYO YUDEN
Results Overview of GMK316BJ106KL-L by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMK316BJ106KL-L Information
GMK316BJ106KL-L by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GMK316BJ106KL-L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Blume Elektronik Distribution GmbH | Keramikkond. 10µF 1206 35V X5R 10% Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 48000 |
|
RFQ |