Part Details for GMP4211-GM1 by Microsemi Corporation
Overview of GMP4211-GM1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for GMP4211-GM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
GMP4211-GM1
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 500 | 0 |
|
$3.2700 | Buy Now |
Part Details for GMP4211-GM1
GMP4211-GM1 CAD Models
GMP4211-GM1 Part Data Attributes
|
GMP4211-GM1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GMP4211-GM1
Microsemi Corporation
Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT, PLASTIC, CASE GM1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE GM1, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE GM1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Application | ATTENUATOR; LIMITER; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.18 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.4 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Minority Carrier Lifetime-Nom | 0.25 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |