Part Details for GN6D by Suzhou Good-Ark Electronics Co Ltd
Overview of GN6D by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GN6D
GN6D CAD Models
GN6D Part Data Attributes
|
GN6D
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GN6D
Suzhou Good-Ark Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GN6D
This table gives cross-reference parts and alternative options found for GN6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR6D-TP | Rectifier Diode, 1 Phase, 1 Element, 6A, 200V V(RRM), Silicon, DO-214AB, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | GN6D vs FR6D-TP |
FR5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SEMIKRON | GN6D vs FR5M |
GN6K | Rectifier Diode, 1 Phase, 1 Element, 6A, 800V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | GN6D vs GN6K |
SK85P | DIODE 8 A, 50 V, SILICON, RECTIFIER DIODE, DO-214AB, SMCJ, 2 PIN, Rectifier Diode | Micro Commercial Components | GN6D vs SK85P |
FR8B-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | GN6D vs FR8B-TP |
VS-30BQ015HM3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN | Vishay Intertechnologies | GN6D vs VS-30BQ015HM3/9AT |
ER3C | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, | International Semiconductor Inc | GN6D vs ER3C |
VS-30BQ100HM3/9AT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, SMC, 2 PIN | Vishay Intertechnologies | GN6D vs VS-30BQ100HM3/9AT |
FR8M-TP | Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, HSMC, 2 PIN | Micro Commercial Components | GN6D vs FR8M-TP |
UF3D | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Surge Components Inc | GN6D vs UF3D |