Part Details for GP10AB by XP Power
Results Overview of GP10AB by XP Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
GP10AB Information
GP10AB by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
GP10AB Part Data Attributes
|
|
GP10AB
XP Power
Buy Now
Datasheet
|
Compare Parts:
GP10AB
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | ||
| JESD-30 Code | S-XDMA-P4 | |
| Length | 60.96 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 0.001 A | |
| Output Voltage-Max | 1000 V | |
| Output Voltage-Min | ||
| Output Voltage-Nom | 1000 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.75 Vrms | |
| Seated Height-Max | 17.78 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | Yes | |
| Width | 40.64 Mm |