-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GP1A53HR
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1A53HR
Sharp Corp
Logic Output Slotted Switch, 1-Channel, 5mm Slot Width,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sharp Microelectronics | |
Additional Feature | TTL COMPATIBLE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.05 A | |
Gap Size | 5 mm | |
Hysteresis Ratio-Nom | 0.75 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Open Collector | |
Slot Width-Nom | 5 mm | |
Supply Voltage-Min | 4.5 V |
This table gives cross-reference parts and alternative options found for GP1A53HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1A53HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1A53HRJ00F | Logic Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 MM X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-5 | Sharp Corp | GP1A53HR vs GP1A53HRJ00F |