Part Details for GP1SQ72PJ00F by Sharp Corp
Overview of GP1SQ72PJ00F by Sharp Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1SQ72PJ00F
GP1SQ72PJ00F CAD Models
GP1SQ72PJ00F Part Data Attributes
|
GP1SQ72PJ00F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1SQ72PJ00F
Sharp Corp
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | WITH CONNECTOR | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm |
Alternate Parts for GP1SQ72PJ00F
This table gives cross-reference parts and alternative options found for GP1SQ72PJ00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1SQ72PJ00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1SQ72P | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1SQ72PJ00F vs GP1SQ72P |