Part Details for GP40 by XP Power
Results Overview of GP40 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP40 Information
GP40 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TRPGP40ATGC | Texas Instruments | TRPGP40ATGC 12-mm Low-Frequency Glass-Encapsulated Transponder CCT 0-RFIDT -25 to 70 |
Price & Stock for GP40
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13AC9722
|
Newark | Dc-Dc Converter, 250Ua, 4Kv, 1W, High Voltage Power Supply Type:Proportional, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:250Μa, Power Supply Mounting:Through Hole Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.3200 / $264.1200 | Buy Now |
|
DISTI #
209-GP40
|
Mouser Electronics | DC/DC Converters - Through Hole SINGLE O/P, DC-HV DC PCB MOUNT, 1W, 4000V | 2 |
|
$219.9700 / $226.7700 | Buy Now |
|
DISTI #
71928437
|
RS | DC-DC CONVERTER, THROUGH HOLE, DIP ,1W,4000V@250A,0-12V IN, GP SERIES Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$219.9700 | Buy Now |
|
DISTI #
GP40
|
TME | Converter: DC/DC, 1W, Uin: 700mVDC÷12VDC, Uout: 4kVDC, Uout2: -4kVDC Min Qty: 1 | 0 |
|
$196.2100 / $240.0400 | RFQ |
|
DISTI #
GP40
|
Avnet Abacus | SINGLE OP DCHV DC PCB MOUNT 1W 4000V (Alt: GP40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
RFQ |
GP40 Part Data Attributes
|
|
GP40
XP Power
Buy Now
Datasheet
|
Compare Parts:
GP40
XP Power
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Unregulated Power Supply Module | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 0.7 V | |
| JESD-30 Code | S-XDMA-P4 | |
| Length | 38.1 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 0.00025 A | |
| Output Voltage-Max | 4000 V | |
| Output Voltage-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Square | |
| Package Style | Microelectronic Assembly | |
| Seated Height-Max | 16.51 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | Yes | |
| Width | 38.1 Mm |
GP40 Frequently Asked Questions (FAQ)
-
The GP40 can operate up to 5,000 meters (16,400 feet) above sea level without derating.
-
Yes, the GP40 is certified for use in Class I, Division 2 hazardous locations, making it suitable for use in areas where ignitable concentrations of flammable gases or vapors are present.
-
The maximum recommended cable length for the DC output cables is 3 meters (10 feet) to minimize voltage drop and ensure reliable operation.
-
Yes, the GP40 can be paralleled for higher power applications, but it requires a special configuration and XP Power's approval. Contact XP Power for more information.
-
The MTBF for the GP40 is calculated to be >500,000 hours at 25°C, making it a highly reliable power supply.