GP52S48-4420-FB50Q
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel,

Overview of GP52S48-4420-FB50Q by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
ADA4420-6ARUZ-R7 Analog Devices Intergrated Video Fltr&Buff HD
ADA4420-6ARUZ Analog Devices Intergrated Video Fltr&Buff HD
LTC4420CDD#PBF Analog Devices 18V 2x In uP PwrPath Prioritiz

CAD Models for GP52S48-4420-FB50Q by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP52S48-4420-FB50Q by RCD Components Inc

GP52S48-4420-FB50Q
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e0
Lead Diameter
0.5 mm
Lead Length
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.7 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.4 W
Resistance
442 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. GP52S48-4420-FB50Q
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel,
    VS

Alternate Parts for GP52S48-4420-FB50Q

This table gives cross-reference parts and alternative options found for GP52S48-4420-FB50Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP52S48-4420-FB50Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FP52SER-4420-FT50 Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52SER-4420-FT50
FP52S-4420-FT50Q Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52S-4420-FT50Q
FP52S-4420-FT50 Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52S-4420-FT50
FP52S-4420-FB50 Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52S-4420-FB50
FP52SER-4420-FT50W Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52SER-4420-FT50W
FP52SP-4420-FB50Q Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52SP-4420-FB50Q
FP52S-4420-FT50W Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52S-4420-FT50W
GP52SER-4420-FB50W Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs GP52SER-4420-FB50W
GP52S-4420-FB50Q Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs GP52S-4420-FB50Q
FP52SP-4420-FB50 Fixed Resistor, Metal Film, 0.4W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, RCD Components Inc GP52S48-4420-FB50Q vs FP52SP-4420-FB50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP52S48-4420-FB50Q by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP52S48-4420-FB50Q by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP52S48-4420-FB50Q would you like to use for your alert(s)?
  • Please alert me when GP52S48-4420-FB50Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP52S48-4420-FB50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP52S48-4420-FB50Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP52S48-4420-FB50Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP52S48-4420-FB50Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP52S48-4420-FB50Q by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: