Part Details for GPC1911RAT-5V by Ing Hai Company Ltd
Results Overview of GPC1911RAT-5V by Ing Hai Company Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPC1911RAT-5V Information
GPC1911RAT-5V by Ing Hai Company Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GPC1911RAT-5V
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 85dB Passive (Externally Driven) 2.7kHz 5V Piezoelectric Alarms Buzzers and Sirens RoHS | 230 |
|
$0.3048 / $0.5673 | Buy Now |