Part Details for GR332DD72W683KW01L by Murata Manufacturing Co Ltd
Results Overview of GR332DD72W683KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GR332DD72W683KW01L Information
GR332DD72W683KW01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GR332DD72W683KW01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-5734-1-ND
|
DigiKey | CAP CER 0.068UF 450V X7T 1210 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5033 / $1.4500 | Buy Now |
|
DISTI #
GR332DD72W683KW01L
|
Avnet Americas | - Tape and Reel (Alt: GR332DD72W683KW01L) COO: Japan RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4879 / $0.5397 | Buy Now |
|
DISTI #
81-GR332DD72W683KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.068 uF 450 VDC 10% 1210 X7T RoHS: Compliant | 0 |
|
$0.5030 / $1.4500 | Order Now |
|
|
Bristol Electronics | Min Qty: 4 | 900 |
|
$0.4225 / $1.5090 | Buy Now |
|
|
Quest Components | 720 |
|
$0.5231 / $2.0120 | Buy Now | |
|
|
Quest Components | 720 |
|
$0.9040 / $2.2600 | Buy Now | |
|
DISTI #
GR332DD72W683KW01L
|
TME | Capacitor: ceramic, MLCC, 68nF, 450V, X7T, ±10%, SMD, 1210, 180mm Min Qty: 1000 | 0 |
|
$0.1320 | RFQ |
|
DISTI #
GR332DD72W683KW01L
|
Avnet Abacus | (Alt: GR332DD72W683KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GR332DD72W683KW01L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GR332DD72W683KW01L
GR332DD72W683KW01L CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GR332DD72W683KW01L Part Data Attributes
|
|
GR332DD72W683KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR332DD72W683KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 450V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.068uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.068 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 450 V | |
| Reference Standard | Null | |
| Size Code | 3225M/1210 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7T | |
| Temperature Coefficient | 22/-33% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 2.5 Mm |