Part Details for GR5D by Yangzhou Yangjie Electronics Co Ltd
Overview of GR5D by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GR5D
GR5D CAD Models
GR5D Part Data Attributes:
|
GR5D
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR5D
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GR5D
This table gives cross-reference parts and alternative options found for GR5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS520BF-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GR5D vs SS520BF-HF |
SK520CTRTB | Rectifier Diode, | Fagor Electrónica | GR5D vs SK520CTRTB |
SM5200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, GREEN, PLASTIC, SMA-FL, 2 PIN | LRC Leshan Radio Co Ltd | GR5D vs SM5200AF |
SS520F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GR5D vs SS520F-HF |
SS510F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GR5D vs SS510F-HF |
US5DC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GR5D vs US5DC-HF |
SK5C0A | Rectifier Diode, | Surge Components Inc | GR5D vs SK5C0A |
SK520 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | GR5D vs SK520 |
SK5C0BE | Rectifier Diode, | Surge Components Inc | GR5D vs SK5C0BE |
SK5C0B | Rectifier Diode, | Surge Components Inc | GR5D vs SK5C0B |