Part Details for GR721AW0BB103KW01D by Murata Manufacturing Co Ltd
Results Overview of GR721AW0BB103KW01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GR721AW0BB103KW01D Information
GR721AW0BB103KW01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GR721AW0BB103KW01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GR721AW0BB103KW01D-ND
|
DigiKey | CAP CER 10000PF 350V 0805 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1584 | Buy Now |
|
DISTI #
GR721AW0BB103KW01D
|
Avnet Americas | - Tape and Reel (Alt: GR721AW0BB103KW01D) COO: XX RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1290 / $0.1317 | Buy Now |
|
DISTI #
GR721AW0BB103KW01D
|
TME | Capacitor: ceramic, MLCC, 10nF, 350V, X7T, ±10%, SMD, 0805, 180mm Min Qty: 4000 | 0 |
|
$0.0200 | RFQ |
|
DISTI #
GR721AW0BB103KW01D
|
Avnet Abacus | (Alt: GR721AW0BB103KW01D) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GR721AW0BB103KW01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GR721AW0BB103KW01D
GR721AW0BB103KW01D Part Data Attributes
|
|
GR721AW0BB103KW01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GR721AW0BB103KW01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 350V, 10% +Tol, 10% -Tol, 22/-33% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1 Mm | |
| JESD-609 Code | e3 | |
| Length | 2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p4* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 350 V | |
| Reference Standard | Null | |
| Size Code | 2012M/0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7T | |
| Temperature Coefficient | 22/-33% Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
GR721AW0BB103KW01D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is between 230°C to 250°C, with a maximum temperature of 260°C for a maximum of 10 seconds.
-
Yes, the GR721AW0BB103KW01D is designed for high-frequency applications, with a self-resonant frequency of 1.5 GHz and a low equivalent series resistance (ESR).
-
Yes, the GR721AW0BB103KW01D is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications, including high reliability and resistance to environmental stresses.
-
The GR721AW0BB103KW01D has a moisture sensitivity level of 3, which means it can withstand exposure to moisture for up to 168 hours without significant degradation.
-
Yes, the GR721AW0BB103KW01D is rated for operation up to 125°C, making it suitable for high-temperature applications, such as in automotive, industrial, and aerospace systems.