Part Details for GRJ31CR7LV473KW01L by Murata Manufacturing Co Ltd
Results Overview of GRJ31CR7LV473KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRJ31CR7LV473KW01L Information
GRJ31CR7LV473KW01L by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRJ31CR7LV473KW01L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AK3000
|
Newark | Cap, Mlc, 0.047Uf, X7R, 630V, 1206, Capacitance:0.047Μf, Voltage(Dc):630V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grj Series Rohs Compliant: Yes |Murata GRJ31CR7LV473KW01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1180 |
|
$0.0720 / $0.2810 | Buy Now |
|
DISTI #
490-GRJ31CR7LV473KW01LTR-ND
|
DigiKey | CAP CER .047UF 630V X7R 1206 Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0862 | Buy Now |
|
DISTI #
GRJ31CR7LV473KW01L
|
Avnet Americas | - Tape and Reel (Alt: GRJ31CR7LV473KW01L) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0757 / $0.0772 | Buy Now |
|
DISTI #
81-GRJ31CR7LV473KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630VDC 0.047uF 10% X7R RoHS: Compliant | 1970 |
|
$0.0760 / $0.3500 | Buy Now |
|
DISTI #
GRJ31CR7LV473KW01L
|
TME | Capacitor: ceramic, MLCC, 47nF, 630V, X7R, ±10%, SMD, 1206, 180mm Min Qty: 2000 | 0 |
|
$0.0355 / $0.0430 | RFQ |
|
DISTI #
GRJ31CR7LV473KW01L
|
Avnet Abacus | (Alt: GRJ31CR7LV473KW01L) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRJ31CR7LV473KW01L by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRJ31CR7LV473KW01L
GRJ31CR7LV473KW01L Part Data Attributes
|
|
GRJ31CR7LV473KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRJ31CR7LV473KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 0.047uF, Surface Mount, 1206, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 16 Weeks | |
| Capacitance | 0.047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel Embossed Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 630 V | |
| Reference Standard | Null | |
| Size Code | 3216M/1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |