Part Details for GRM022R71A101MA01B by Murata Manufacturing Co Ltd
Overview of GRM022R71A101MA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM022R71A101MA01B
GRM022R71A101MA01B CAD Models
GRM022R71A101MA01B Part Data Attributes
|
GRM022R71A101MA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM022R71A101MA01B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 01005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Manufacturer Series | GRM02 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | GRM | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for GRM022R71A101MA01B
This table gives cross-reference parts and alternative options found for GRM022R71A101MA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM022R71A101MA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X7R1A101M(020BA) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 1 uF, SURFACE MOUNT, 01005, CHIP, ROHS COMPLIANT | TDK Corporation | GRM022R71A101MA01B vs C0402X7R1A101M(020BA) |
C01005X7R100-101MG6P | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MG6P |
C01005X7R100-101MN6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MN6D |
C01005X7R100-101MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MGU |
C01005X7R100-101MG6R | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MG6R |
C01005X7R100-101MGD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MGD |
C01005X7R100-101MG6D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MG6D |
C01005X7R100-101MPP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MPP |
C01005X7R100-101MPD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | VENKEL LTD | GRM022R71A101MA01B vs C01005X7R100-101MPD |
CM02X7R101M10KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 01005, | KYOCERA Corporation | GRM022R71A101MA01B vs CM02X7R101M10KN |