Part Details for GRM0335C1E150JA01J by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E150JA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E150JA01J Information
GRM0335C1E150JA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E150JA01J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C1E150JA01JCT-ND
|
DigiKey | CAP CER 15PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E150JA01J
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E150JA01J) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
81-GRM0335C1E150JA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 25 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 65929 |
|
$0.0030 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E150JA01J
|
TME | Capacitor: ceramic, MLCC, 15pF, 25V, C0G (NP0), ±5%, SMD, 0201, 330mm Min Qty: 50000 | 0 |
|
$0.0011 / $0.0012 | RFQ |
|
DISTI #
GRM0335C1E150JA01J
|
Avnet Abacus | (Alt: GRM0335C1E150JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
GRM0335C1E150JA01J
|
Avnet Asia | (Alt: GRM0335C1E150JA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
US Tariff Estimator: GRM0335C1E150JA01J by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E150JA01J
GRM0335C1E150JA01J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E150JA01J Part Data Attributes
|
|
GRM0335C1E150JA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E150JA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 15pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.000015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E150JA01J
This table gives cross-reference parts and alternative options found for GRM0335C1E150JA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E150JA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRP0335C1E150JA01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1E150JA01J vs GRP0335C1E150JA01J |
| CM03CG150J25KN | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E150JA01J vs CM03CG150J25KN |
| CL03C150JA3GNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GRM0335C1E150JA01J vs CL03C150JA3GNNP |
| GMC02CG150J25NTDLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1E150JA01J vs GMC02CG150J25NTDLF |
| GCM0335C1E150JA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GRM0335C1E150JA01J vs GCM0335C1E150JA16J |
| RF03N150J250CT | Prosperity Dielectrics Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1E150JA01J vs RF03N150J250CT |
| 250R05L150JT4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E150JA01J vs 250R05L150JT4W |
| C0201C0G250-150JGR | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1E150JA01J vs C0201C0G250-150JGR |
| RF03N150J250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E150JA01J vs RF03N150J250CG |
| 250R05L150JC4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1E150JA01J vs 250R05L150JC4S |
GRM0335C1E150JA01J Frequently Asked Questions (FAQ)
-
Murata recommends a soldering temperature profile with a peak temperature of 260°C for a maximum of 10 seconds, and a total thermal exposure of 30 seconds or less.
-
The ESR of the GRM0335C1E150JA01J is 0.015 ohms, which is relatively low. This means the capacitor has minimal internal resistance, resulting in less energy loss and improved high-frequency performance.
-
Yes, the GRM0335C1E150JA01J is a high-reliability capacitor that meets the requirements of AEC-Q200, making it suitable for automotive and other high-reliability applications.
-
The GRM0335C1E150JA01J has a maximum operating temperature of 125°C, making it suitable for most industrial and commercial applications. However, it's essential to consider the specific temperature requirements of your application.
-
The capacitance of the GRM0335C1E150JA01J decreases with increasing frequency due to the capacitor's internal inductance and resistance. Consult the datasheet for specific capacitance vs. frequency characteristics.