Part Details for GRM0335C1E1R0BA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E1R0BA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E1R0BA01D Information
GRM0335C1E1R0BA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E1R0BA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AH4501
|
Newark | Cap, 1Pf, 25V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM0335C1E1R0BA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20156 |
|
$0.0050 / $0.0120 | Buy Now |
|
DISTI #
65AH7002
|
Newark | Cap, 1Pf, 25V, Mlcc, 0201, Capacitance:1Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.1Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, rohs Compliant: Yes |Murata GRM0335C1E1R0BA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0030 | Buy Now |
|
DISTI #
490-11284-1-ND
|
DigiKey | CAP CER 1PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
95000 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E1R0BA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E1R0BA01D) COO: Japan RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 3975000 |
|
$0.0043 / $0.0043 | Buy Now |
|
DISTI #
81-GRM0335C1E1R0BA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 pF 25 VDC 0.1 pF 0201 C0G (NP0) RoHS: Compliant | 186436 |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
V72:2272_07225100
|
Arrow Electronics | Cap Ceramic 1pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 47619 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2119 Container: Cut Strips | Americas - 57778 |
|
$0.0019 | Buy Now |
|
DISTI #
V36:1790_07225100
|
Arrow Electronics | Cap Ceramic 1pF 25V C0G 0.1pF Pad SMD 0201 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2426 | Americas - 45000 |
|
$0.0016 | Buy Now |
|
|
Future Electronics | 0201 1 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 735000Reel |
|
$0.0019 / $0.0021 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 495000Reel |
|
$0.0019 / $0.0021 | Buy Now |
|
|
Future Electronics | 0201 1 pF 25 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0019 / $0.0021 | Buy Now |
US Tariff Estimator: GRM0335C1E1R0BA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E1R0BA01D
GRM0335C1E1R0BA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E1R0BA01D Part Data Attributes
|
|
GRM0335C1E1R0BA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E1R0BA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1pF, 25V, ±0.1pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.000001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E1R0BA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E1R0BA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E1R0BA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0201CG1R0K250C | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | GRM0335C1E1R0BA01D vs 0201CG1R0K250C |
| 0201U1R0K250GW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0201, | GRM0335C1E1R0BA01D vs 0201U1R0K250GW-B |
| C0201C0G250-1R0BPBE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | GRM0335C1E1R0BA01D vs C0201C0G250-1R0BPBE |
| 0201U1R0B250SNW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0201, | GRM0335C1E1R0BA01D vs 0201U1R0B250SNW-A |
| 0201CG1R0K250N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP | GRM0335C1E1R0BA01D vs 0201CG1R0K250N |
| 0201U1R0K250SNT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0201, | GRM0335C1E1R0BA01D vs 0201U1R0K250SNT-C |
| 0201U1R0B250SNT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0201, | GRM0335C1E1R0BA01D vs 0201U1R0B250SNT-B |
| 250R05N1R0KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0201, | GRM0335C1E1R0BA01D vs 250R05N1R0KV4T |
| C0201C0G250-1R0KPBD | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1E1R0BA01D vs C0201C0G250-1R0KPBD |
| 0201U1R0K250GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0201, | GRM0335C1E1R0BA01D vs 0201U1R0K250GT-A |
GRM0335C1E1R0BA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1E1R0BA01D capacitor is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
The GRM0335C1E1R0BA01D capacitor is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 30% RH) and to bake it at 125°C for 24 hours before reflow soldering.
-
The maximum reflow temperature for the GRM0335C1E1R0BA01D capacitor is 260°C, with a peak temperature of 240°C for 10 seconds.
-
The GRM0335C1E1R0BA01D capacitor is designed to withstand vibrations up to 10G, but it's recommended to perform additional testing and validation for specific vibration requirements.
-
To ensure reliability in high-temperature environments, it's recommended to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.