Part Details for GRM0335C1E1R1WA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E1R1WA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E1R1WA01D Information
GRM0335C1E1R1WA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E1R1WA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C1E1R1WA01DCT-ND
|
DigiKey | CAP CER 1.1PF 25V C0G 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7770 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E1R1WA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E1R1WA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
|
DISTI #
81-GRM0335C1E1R1WA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.1 pF 25 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
DISTI #
GRM0335C1E1R1WA01D
|
TME | Capacitor: ceramic, MLCC, 1.1pF, 25V, C0G (NP0), ±0.05pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0029 / $0.0038 | RFQ |
|
DISTI #
GRM0335C1E1R1WA01D
|
Avnet Abacus | (Alt: GRM0335C1E1R1WA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 25V 1.1pF 0201 Ceramic Capacitors RoHS | 300 |
|
$0.0042 / $0.0083 | Buy Now |
US Tariff Estimator: GRM0335C1E1R1WA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E1R1WA01D
GRM0335C1E1R1WA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E1R1WA01D Part Data Attributes
|
|
GRM0335C1E1R1WA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E1R1WA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.1pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.0000011 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 4.55% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 4.55% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E1R1WA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E1R1WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E1R1WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM0335C1E1R1WD01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R1WA01D vs GRM0335C1E1R1WD01F |
| GRM0335C1E1R1WD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R1WA01D vs GRM0335C1E1R1WD01J |
| GRM0335C1E1R1WA01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R1WA01D vs GRM0335C1E1R1WA01W |
| GJM0335C1E1R1WB01B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R1WA01D vs GJM0335C1E1R1WB01B |
| GRM0335C1E1R1WA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.1pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM0335C1E1R1WA01D vs GRM0335C1E1R1WA01J |
| GRM0335C1E1R1WD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000011uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R1WA01D vs GRM0335C1E1R1WD01B |
| GRM0335C1E1R1WD01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R1WA01D vs GRM0335C1E1R1WD01D |
GRM0335C1E1R1WA01D Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 1.3mm x 0.8mm, with a spacing of 0.5mm between pads. The land pattern should be designed to minimize thermal resistance and ensure good solderability.
-
The GRM0335C1E1R1WA01D is a general-purpose ceramic capacitor suitable for high-frequency applications up to 1 GHz. However, its performance may degrade at frequencies above 100 MHz due to ESL and ESR effects. For high-frequency applications, Murata recommends using capacitors with lower ESL and ESR, such as the GRM155 series.
-
The GRM0335C1E1R1WA01D is not AEC-Q200 qualified, which means it is not suitable for automotive applications that require high reliability and robustness. For automotive applications, Murata recommends using AEC-Q200 qualified capacitors, such as the GRM155R61H103KA01D.
-
The GRM0335C1E1R1WA01D has a maximum operating temperature range of -55°C to +125°C. However, the capacitor's performance may degrade at temperatures above 85°C, and its lifespan may be reduced.
-
The GRM0335C1E1R1WA01D is a rigid ceramic capacitor and is not suitable for use in flex circuits or flexible PCBs. For flexible PCB applications, Murata recommends using flexible capacitors, such as the FX series.