Part Details for GRM0335C1E1R2CD01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E1R2CD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E1R2CD01D Information
GRM0335C1E1R2CD01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E1R2CD01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 89 | 45000 |
|
$0.0045 / $0.0563 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20.83% +TOL, 20.83% -TOL, C0G, -/+30PPM/CEL TC, 0.0000012UF, SURFACE MOUNT, 0201 | 75000 |
|
$0.0263 / $0.1000 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20.83% +TOL, 20.83% -TOL, C0G, -/+30PPM/CEL TC, 0.0000012UF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0060 / $0.0300 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20.83% +TOL, 20.83% -TOL, C0G, -/+30PPM/CEL TC, 0.0000012UF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0075 / $0.0750 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20.83% +TOL, 20.83% -TOL, C0G, -/+30PPM/CEL TC, 0.0000012UF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0500 / $0.2500 | Buy Now |
|
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 25V, 20.83% +TOL, 20.83% -TOL, C0G, -/+30PPM/CEL TC, 0.0000012UF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0788 / $0.4500 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22200 |
|
$0.0800 / $0.1200 | Buy Now |
US Tariff Estimator: GRM0335C1E1R2CD01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E1R2CD01D
GRM0335C1E1R2CD01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E1R2CD01D Part Data Attributes
|
|
GRM0335C1E1R2CD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E1R2CD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000012uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.0000012 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20.83% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 20.83% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E1R2CD01D
This table gives cross-reference parts and alternative options found for GRM0335C1E1R2CD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E1R2CD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL03C1R2CA3ANNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | GRM0335C1E1R2CD01D vs CL03C1R2CA3ANNC |
| 02013A1R2CA74A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, | GRM0335C1E1R2CD01D vs 02013A1R2CA74A |
| CL03C1R2CA3GNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.2pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel | GRM0335C1E1R2CD01D vs CL03C1R2CA3GNNC |
| CALC0201N250A1R2C-T15 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | GRM0335C1E1R2CD01D vs CALC0201N250A1R2C-T15 |
| AGC0201C0G250-1R2CNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP | GRM0335C1E1R2CD01D vs AGC0201C0G250-1R2CNR |
| RF0201N1R2C250CG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Ceramic | GRM0335C1E1R2CD01D vs RF0201N1R2C250CG |
| C0201COG1R2C250NT | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0201, | GRM0335C1E1R2CD01D vs C0201COG1R2C250NT |
| 250R05L1R2CU4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.8333% +Tol, 20.8333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000012uF, 0201, | GRM0335C1E1R2CD01D vs 250R05L1R2CU4W |
| GJM0335C1E1R2CB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R2CD01D vs GJM0335C1E1R2CB01W |
| NMC-L0201NPO1R2C25F | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R2CD01D vs NMC-L0201NPO1R2C25F |
GRM0335C1E1R2CD01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1E1R2CD01D can be found in the Murata Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and minimize defects.
-
The Equivalent Series Resistance (ESR) of the GRM0335C1E1R2CD01D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR value when designing high-frequency circuits, as it can affect the capacitor's impedance and overall circuit performance.
-
The GRM0335C1E1R2CD01D has a rated operating temperature range of -55°C to 125°C, making it suitable for use in most industrial and commercial applications. However, it's essential to consider the capacitor's derating characteristics and ensure that it can handle the specific temperature requirements of your application.
-
Murata recommends a soldering profile with a peak temperature of 260°C and a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to ensure reliable soldering and minimize defects.
-
The capacitance value of the GRM0335C1E1R2CD01D can change with temperature and voltage. Murata provides capacitance vs. temperature and capacitance vs. voltage characteristics in the datasheet, which can help designers predict the capacitor's behavior in their specific application.