Part Details for GRM0335C1E1R5CA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E1R5CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E1R5CA01D Information
GRM0335C1E1R5CA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E1R5CA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
65AH7004
|
Newark | Cap, 1.5Pf, 25V, Mlcc, 0201, Capacitance:1.5Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM0335C1E1R5CA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11080 |
|
$0.0040 / $0.0090 | Buy Now |
|
DISTI #
490-11287-1-ND
|
DigiKey | CAP CER 1.5PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87946 In Stock |
|
$0.0017 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E1R5CA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E1R5CA01D) COO: Japan RoHS: Compliant Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0011 / $0.0013 | Buy Now |
|
DISTI #
81-GRM0335C1E1R5CA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 25 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant | 44457 |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
V72:2272_07225126
|
Arrow Electronics | Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1752 Container: Cut Strips | Americas - 74908 |
|
$0.0010 / $0.0160 | Buy Now |
|
|
Future Electronics | 0201 1.5 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 75000Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0012 / $0.0014 | Buy Now |
|
DISTI #
30237595
|
Verical | Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 4546 Package Multiple: 1 Date Code: 1752 | Americas - 74908 |
|
Buy Now | |
|
DISTI #
91801880
|
Verical | Cap Ceramic 1.5pF 25V C0G 0.25pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 2506 | Americas - 15000 |
|
$0.0031 | Buy Now |
|
DISTI #
GRM0335C1E1R5CA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 25 VDC 0.25 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 120000 In Stock |
|
$0.0014 | Buy Now |
US Tariff Estimator: GRM0335C1E1R5CA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E1R5CA01D
GRM0335C1E1R5CA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E1R5CA01D Part Data Attributes
|
|
GRM0335C1E1R5CA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E1R5CA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.0000015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 16.67% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 16.67% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E1R5CA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E1R5CA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E1R5CA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CQ0201CRNPO8BN1R5 | YAGEO Corporation | $0.0338 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, | GRM0335C1E1R5CA01D vs CQ0201CRNPO8BN1R5 |
| 0201U1R5C250GT-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5CA01D vs 0201U1R5C250GT-B |
| 250R05L1R5CT4T | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E1R5CA01D vs 250R05L1R5CT4T |
| 250R05L1R5CT4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E1R5CA01D vs 250R05L1R5CT4S |
| C0603C0G1E1R5CTQ | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R5CA01D vs C0603C0G1E1R5CTQ |
| 250R05L1R5CG4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.0000015 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R5CA01D vs 250R05L1R5CG4Y |
| 0201U1R5C250SNW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5CA01D vs 0201U1R5C250SNW-A |
| 0201U1R5C250GT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5CA01D vs 0201U1R5C250GT- |
| C0201C0G250-1R5CNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | GRM0335C1E1R5CA01D vs C0201C0G250-1R5CNE |
| 250R05L1R5CG4S | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R5CA01D vs 250R05L1R5CG4S |
GRM0335C1E1R5CA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1E1R5CA01D capacitor is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Handle the capacitor by the body, avoiding touching the terminals to prevent electrostatic discharge (ESD) damage. Use an anti-static wrist strap or mat during assembly.
-
The maximum voltage derating for the GRM0335C1E1R5CA01D capacitor is 80% of the rated voltage, which is 1.5V in this case.
-
The GRM0335C1E1R5CA01D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a humid or high-temperature environment.