Part Details for GRM0335C1E1R5WA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E1R5WA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E1R5WA01D Information
GRM0335C1E1R5WA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E1R5WA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C1E1R5WA01DCT-ND
|
DigiKey | CAP CER 1.5PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
39132 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E1R5WA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E1R5WA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
|
DISTI #
81-GRM0335C1E1R5WA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 25 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 35923 |
|
$0.0040 / $0.1000 | Buy Now |
|
|
Future Electronics | 0201 1.5 pF 25 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0035 / $0.0040 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0040 | Buy Now |
|
DISTI #
GRM0335C1E1R5WA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 pF 25 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0037 / $0.0040 | Buy Now |
|
DISTI #
GRM0335C1E1R5WA01D
|
TME | Capacitor: ceramic, MLCC, 1.5pF, 25V, C0G (NP0), ±0.05pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0022 / $0.0043 | RFQ |
|
DISTI #
GRM0335C1E1R5WA01D
|
Avnet Abacus | - Tape and Reel (Alt: GRM0335C1E1R5WA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 25V 1.5pF C0G 0201 Ceramic Capacitors RoHS | 1100 |
|
$0.0032 / $0.0062 | Buy Now |
US Tariff Estimator: GRM0335C1E1R5WA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E1R5WA01D
GRM0335C1E1R5WA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E1R5WA01D Part Data Attributes
|
|
GRM0335C1E1R5WA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E1R5WA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.0000015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 3.33% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 3.33% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E1R5WA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E1R5WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E1R5WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0201U1R5A250GT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5WA01D vs 0201U1R5A250GT-A |
| 0201U1R5A250GW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5WA01D vs 0201U1R5A250GW-C |
| GRM0335C1E1R5WA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 1.5pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM0335C1E1R5WA01D vs GRM0335C1E1R5WA01J |
| MT03N1R5A250CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 1.5e-06uF, Surface Mount, 0201, CHIP | GRM0335C1E1R5WA01D vs MT03N1R5A250CG |
| C0201HQN250-1R5AGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.33% +Tol, 3.33% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E1R5WA01D vs C0201HQN250-1R5AGE |
| 250R05L1R5AG4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5WA01D vs 250R05L1R5AG4Y |
| 0201U1R5A250GW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5WA01D vs 0201U1R5A250GW-A |
| AGC0201C0G250-1R5ANP | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP | GRM0335C1E1R5WA01D vs AGC0201C0G250-1R5ANP |
| 0201G1R5A250SNT-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.0000015uF, 0201, | GRM0335C1E1R5WA01D vs 0201G1R5A250SNT-A |
| SMT03N1R5A250CT | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 3.3333% +Tol, 3.3333% -Tol, C0G, 30ppm/Cel TC, 1.5e-06uF, Surface Mount, 0201, CHIP | GRM0335C1E1R5WA01D vs SMT03N1R5A250CT |
GRM0335C1E1R5WA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1E1R5WA01D can be found in the Murata Land Pattern Recommendation document, which provides guidelines for pad size, shape, and spacing to ensure reliable soldering and minimize defects.
-
The Equivalent Series Resistance (ESR) of the GRM0335C1E1R5WA01D is an important consideration in high-frequency circuits, as it can affect the capacitor's impedance and overall circuit performance. A lower ESR generally results in better high-frequency performance, and Murata's datasheet provides ESR values for this capacitor at different frequencies.
-
While the GRM0335C1E1R5WA01D is a high-reliability capacitor, it is not specifically designed for automotive applications, which often require more stringent testing and certification (e.g., AEC-Q200). Engineers should consult Murata's automotive-grade capacitor offerings if their design requires automotive qualification.
-
The GRM0335C1E1R5WA01D is rated for operation up to 125°C, but its capacitance and ESR may change significantly at higher temperatures. Engineers should consult the datasheet and Murata's application notes for guidance on using this capacitor in high-temperature environments.
-
The GRM0335C1E1R5WA01D is a moisture-sensitive device (MSD) and requires proper handling and storage to prevent damage. Engineers should follow Murata's guidelines for MSD handling, including using dry packaging, controlling humidity, and baking the components before assembly.