Part Details for GRM0335C1E240JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E240JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E240JA01D Information
GRM0335C1E240JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E240JA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AH6029
|
Newark | Cap, 24Pf, 25V, Mlcc, 0201, Capacitance:24Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM0335C1E240JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15620 |
|
$0.0040 / $0.0100 | Buy Now |
|
DISTI #
490-13320-1-ND
|
DigiKey | CAP CER 24PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
53280 In Stock |
|
$0.0019 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E240JA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E240JA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
81-GRM0335C1E240JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 24 pF 25 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 28330 |
|
$0.0020 / $0.1000 | Buy Now |
|
|
Future Electronics | 0201 25 V 24 pF ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0014 / $0.0016 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0016 | Buy Now |
|
DISTI #
32343465
|
Verical | Cap Ceramic 24pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 41667 Package Multiple: 1 | Americas - 87100 |
|
$0.0100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 343 | 60000 |
|
$0.0015 / $0.0146 | Buy Now |
|
|
Quest Components | 48000 |
|
$0.0021 / $0.0105 | Buy Now | |
|
|
Quest Components | 48000 |
|
$0.0020 / $0.0195 | Buy Now |
US Tariff Estimator: GRM0335C1E240JA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E240JA01D
GRM0335C1E240JA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E240JA01D Part Data Attributes
|
|
GRM0335C1E240JA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E240JA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 24pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.000024 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E240JA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E240JA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E240JA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CC0201JRNPO8BN240 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | GRM0335C1E240JA01D vs CC0201JRNPO8BN240 |
| CL03C240JA3ANNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0201, | GRM0335C1E240JA01D vs CL03C240JA3ANNP |
| GCM0335C1E240JA16D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP | GRM0335C1E240JA01D vs GCM0335C1E240JA16D |
| 250R05L240JV4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000024 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E240JA01D vs 250R05L240JV4Y |
| GCM0335C1E240JD03C | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E240JA01D vs GCM0335C1E240JD03C |
| 02013A240JAT2A | Kyocera AVX Components | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 24pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | GRM0335C1E240JA01D vs 02013A240JAT2A |
| GJM0335C1E240JB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E240JA01D vs GJM0335C1E240JB01W |
| C0603C0G1E240JT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000024uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E240JA01D vs C0603C0G1E240JT |
| 250R05L240JU4Y | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000024uF, 0201, | GRM0335C1E240JA01D vs 250R05L240JU4Y |
| CL03C240JA3ANNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000024uF, 0201, | GRM0335C1E240JA01D vs CL03C240JA3ANNL |
GRM0335C1E240JA01D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GRM0335C1E240JA01D is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GRM0335C1E240JA01D is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The GRM0335C1E240JA01D is rated for operation up to 125°C, but it's not recommended for use in environments above 125°C without derating the voltage and current ratings.
-
The maximum voltage derating for the GRM0335C1E240JA01D is 80% of the rated voltage at 125°C, and 90% of the rated voltage at 85°C.
-
Yes, the GRM0335C1E240JA01D is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant.