Part Details for GRM0335C1E300GA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E300GA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E300GA01D Information
GRM0335C1E300GA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E300GA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C1E300GA01DCT-ND
|
DigiKey | CAP CER 30PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5452 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E300GA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E300GA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0037 / $0.0038 | Buy Now |
|
DISTI #
81-GRM0335C1E300GA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 30 pF 25 VDC 2% 0201 C0G (NP0) RoHS: Compliant | 48225 |
|
$0.0020 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E300GA01D
|
TME | Capacitor: ceramic, MLCC, 30pF, 25V, C0G (NP0), ±2%, SMD, 0201, 180mm Min Qty: 15000 | 0 |
|
$0.0022 / $0.0027 | RFQ |
|
DISTI #
GRM0335C1E300GA01D
|
Avnet Abacus | (Alt: GRM0335C1E300GA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRM0335C1E300GA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E300GA01D
GRM0335C1E300GA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1E300GA01D Part Data Attributes
|
|
GRM0335C1E300GA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E300GA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 30pF, 25V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.00003 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E300GA01D
This table gives cross-reference parts and alternative options found for GRM0335C1E300GA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E300GA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CL03C300GA3ALNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0201, | GRM0335C1E300GA01D vs CL03C300GA3ALNL |
| GRT0335C1E300GA02W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00003 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E300GA01D vs GRT0335C1E300GA02W |
| GCM0335C1E300GA16V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 3e-05uF, Surface Mount, 0201, | GRM0335C1E300GA01D vs GCM0335C1E300GA16V |
| CL03C300GA3GNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0201, | GRM0335C1E300GA01D vs CL03C300GA3GNNL |
| CL03C300GA3NCNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0201, | GRM0335C1E300GA01D vs CL03C300GA3NCNC |
| GRM0335C1E300GD01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.00003uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E300GA01D vs GRM0335C1E300GD01J |
| CL03C300GA3NNNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0201, | GRM0335C1E300GA01D vs CL03C300GA3NNNL |
| CL03C300GA3NNNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.00003uF, 0201, | GRM0335C1E300GA01D vs CL03C300GA3NNNC |
| GCM0335C1E300GA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | GRM0335C1E300GA01D vs GCM0335C1E300GA16J |
| C0603NP0300GFTS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00003uF, Surface Mount, 0201, CHIP | GRM0335C1E300GA01D vs C0603NP0300GFTS |
GRM0335C1E300GA01D Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 1.3mm x 0.8mm, with a spacing of 0.5mm between pads. The land pattern should be designed to minimize thermal resistance and ensure good solderability.
-
The Equivalent Series Resistance (ESR) of the GRM0335C1E300GA01D capacitor is 0.03 ohms, which is relatively low. This means it can handle high-frequency circuits with minimal impedance and energy loss. However, it's essential to consider the ESR in circuit design to ensure optimal performance.
-
The capacitor is rated for operation up to 125°C, but its performance may degrade at higher temperatures. It's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
The capacitance of the GRM0335C1E300GA01D capacitor decreases with increasing frequency due to the self-resonant frequency (SRF) of the capacitor. The SRF is typically around 100 MHz for this capacitor. Above the SRF, the capacitor's impedance increases, and its capacitance decreases.
-
Murata recommends a soldering profile with a peak temperature of 260°C, a dwell time of 10-30 seconds, and a cooling rate of 4°C/s or less. This profile ensures reliable solder joints and minimizes the risk of damage to the capacitor.