Part Details for GRM0335C1E390JD01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E390JD01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E390JD01D Information
GRM0335C1E390JD01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E390JD01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 89 | 15000 |
|
$0.0056 / $0.0563 | Buy Now |
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0075 / $0.0750 | Buy Now |
|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201 | 12000 |
|
$0.0136 / $0.1020 | Buy Now |
|
DISTI #
SMC-GRM0335C1E390JD01D
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 14000 |
|
RFQ |
US Tariff Estimator: GRM0335C1E390JD01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1E390JD01D
GRM0335C1E390JD01D Part Data Attributes
|
|
GRM0335C1E390JD01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1E390JD01D
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip, Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.000039 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1E390JD01D
This table gives cross-reference parts and alternative options found for GRM0335C1E390JD01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1E390JD01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRT0335C1E390JA02J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP | GRM0335C1E390JD01D vs GRT0335C1E390JA02J |
| 250R05L390JV4W | Johanson Technology Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E390JD01D vs 250R05L390JV4W |
| 250R05L390JG4Y | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000039 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E390JD01D vs 250R05L390JG4Y |
| 250R05L390JV4R | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E390JD01D vs 250R05L390JV4R |
| CL03C390JA3NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 0201, | GRM0335C1E390JD01D vs CL03C390JA3NCNP |
| 0201G390J250SNW-B | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0201, | GRM0335C1E390JD01D vs 0201G390J250SNW-B |
| 0201G390J250GT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0201, | GRM0335C1E390JD01D vs 0201G390J250GT- |
| 0201G390J250ST-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000039uF, 0201, | GRM0335C1E390JD01D vs 0201G390J250ST-A |
| VJ0201A390JXXCW1BC | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000039uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM0335C1E390JD01D vs VJ0201A390JXXCW1BC |
| 250R05L390JG4R | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000039uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1E390JD01D vs 250R05L390JG4R |
GRM0335C1E390JD01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1E390JD01D capacitor can be found in Murata's Capacitor Land Pattern document (PDF) or by contacting Murata's technical support. The land pattern should be designed to ensure proper soldering and to prevent solder bridging.
-
The ESR of the GRM0335C1E390JD01D capacitor is 0.039 ohms, which is relatively low. This means that the capacitor has low energy loss and can handle high-frequency signals with minimal attenuation. However, it's essential to consider the ESR when designing the circuit to ensure that it meets the required impedance and frequency response.
-
Yes, the GRM0335C1E390JD01D capacitor is designed for high-reliability applications. It has a high moisture resistance and is constructed with a robust terminal design to withstand mechanical stress. However, it's essential to follow proper storage, handling, and soldering procedures to ensure the capacitor's reliability.
-
The GRM0335C1E390JD01D capacitor has a maximum operating temperature of 125°C. While it can tolerate high temperatures, it's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet to ensure reliable operation.
-
The GRM0335C1E390JD01D capacitor has a capacitance tolerance of ±5%. This means that the actual capacitance value may vary by up to 5% from the nominal value. It's essential to consider this tolerance when designing the circuit to ensure that it meets the required specifications.