Part Details for GRM0335C1E470JA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1E470JA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1E470JA01D Information
GRM0335C1E470JA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1E470JA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80X8554
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 47 Pf, - 5%, C0G/Np0, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Murata GRM0335C1E470JA01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 38900 |
|
$0.0050 / $0.0100 | Buy Now |
|
DISTI #
03AC2536
|
Newark | Cap, 47Pf, 25V, 5%, C0G/Np0, 0201, Reel, Capacitance:47Pf, Voltage Rating:25V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Grm Series, Operating Rohs Compliant: Yes |Murata GRM0335C1E470JA01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 30000 |
|
$0.0030 | Buy Now |
|
DISTI #
490-1256-1-ND
|
DigiKey | CAP CER 47PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
497073 In Stock |
|
$0.0016 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1E470JA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1E470JA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0029 | Buy Now |
|
DISTI #
81-GRM0335C1E470JA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 pF 25 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 172049 |
|
$0.0030 / $0.1000 | Buy Now |
|
DISTI #
E02:0323_07109389
|
Arrow Electronics | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R COO: China RoHS: Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 10 Weeks Date Code: 2535 | Europe - 60000 |
|
$0.0010 | Buy Now |
|
DISTI #
V72:2272_07225287
|
Arrow Electronics | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R COO: Japan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2127 Container: Cut Strips | Americas - 2714 |
|
$0.0032 | Buy Now |
|
|
Future Electronics | GRM Series 0201 47 pF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 555000Reel |
|
$0.0015 / $0.0017 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0015 / $0.0017 | Buy Now |
|
DISTI #
91649565
|
Verical | Cap Ceramic 47pF 25V C0G 5% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Date Code: 2535 | Americas - 45000 |
|
$0.0011 | Buy Now |