Part Details for GRM0335C1ER10WA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1ER10WA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1ER10WA01D Information
GRM0335C1ER10WA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1ER10WA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2998452
|
Farnell | CAP, 0.1PF, 25V, MLCC, 0201 COO: Japan RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 1 Days Container: Cut Tape | 24142 |
|
$0.0067 / $0.0199 | Buy Now |
|
DISTI #
2998452RL
|
Farnell | CAP, 0.1PF, 25V, MLCC, 0201 COO: Japan RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 1 Days Container: Tape & Reel | 24142 |
|
$0.0067 / $0.0121 | Buy Now |
|
DISTI #
490-6109-1-ND
|
DigiKey | CAP CER 0.1PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
112707 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1ER10WA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1ER10WA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0052 / $0.0053 | Buy Now |
|
DISTI #
66AH6023
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 66AH6023) COO: Japan RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.0080 / $0.0150 | Buy Now |
|
DISTI #
81-GRM0335C1ER10WA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 pF 25 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 73165 |
|
$0.0060 / $0.1000 | Buy Now |
|
|
Future Electronics | 0201 0.1 pF 25 V ±0.05 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0041 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0037 / $0.0041 | Buy Now |
|
DISTI #
85533913
|
Verical | Cap Ceramic 0.1pF 25V C0G 0.05pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 11628 Package Multiple: 1 | Americas - 150000 |
|
$0.0052 / $0.0054 | Buy Now |
|
DISTI #
87729946
|
Verical | Cap Ceramic 0.1pF 25V C0G 0.05pF Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 5435 Package Multiple: 1 Date Code: 2502 | Americas - 14130 |
|
$0.0179 | Buy Now |
US Tariff Estimator: GRM0335C1ER10WA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1ER10WA01D
GRM0335C1ER10WA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1ER10WA01D Part Data Attributes
|
|
GRM0335C1ER10WA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1ER10WA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 0.1pF, 25V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 1e-7 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 50% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 50% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1ER10WA01D
This table gives cross-reference parts and alternative options found for GRM0335C1ER10WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1ER10WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 0201U0R1A250GT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0201, | GRM0335C1ER10WA01D vs 0201U0R1A250GT- |
| C0201HQN250-0R1ANE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1ER10WA01D vs C0201HQN250-0R1ANE |
| 0201U0R1A250SNT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0201, | GRM0335C1ER10WA01D vs 0201U0R1A250SNT- |
| 0201U0R1A250GW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0201, | GRM0335C1ER10WA01D vs 0201U0R1A250GW-A |
| RF03N0R1A250CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1ER10WA01D vs RF03N0R1A250CT |
| AGC0201C0G250-0R1ANR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000001uF, Surface Mount, 0201, CHIP | GRM0335C1ER10WA01D vs AGC0201C0G250-0R1ANR |
| 0201G0R1A250GT- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0201, | GRM0335C1ER10WA01D vs 0201G0R1A250GT- |
| 0201G0R1A250SNW-A | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0201, | GRM0335C1ER10WA01D vs 0201G0R1A250SNW-A |
| 0201U0R1A250GT-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0201, | GRM0335C1ER10WA01D vs 0201U0R1A250GT-C |
| 0201U0R1A250SW- | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Ceramic, 25V, 50% +Tol, 50% -Tol, NP0, -/+30ppm/Cel TC, 0.0000001uF, 0201, | GRM0335C1ER10WA01D vs 0201U0R1A250SW- |
GRM0335C1ER10WA01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1ER10WA01D capacitor is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask clearance of 0.1mm.
-
Handle the capacitor by the body, avoiding touching the electrodes or terminals. Use an anti-static wrist strap or mat to prevent electrostatic discharge damage.
-
The maximum voltage derating for the GRM0335C1ER10WA01D capacitor is 80% of the rated voltage, which is 8V for this specific part.
-
The GRM0335C1ER10WA01D capacitor is rated for operation up to 125°C. However, the capacitance and ESR may degrade at high temperatures. Consult the datasheet for temperature derating information.
-
Store the capacitor in a cool, dry place, away from direct sunlight and moisture. Avoid storing the capacitor in a location with high humidity or extreme temperatures.