Part Details for GRM0335C1ER50CA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1ER50CA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1ER50CA01D Information
GRM0335C1ER50CA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1ER50CA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-16720-2-ND
|
DigiKey | CAP CER 0.5PF 25V C0G/NP0 0201 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
|
Bristol Electronics | Min Qty: 9 | 45000 |
|
$0.0810 / $0.6000 | Buy Now |
|
|
Quest Components | 36000 |
|
$0.0072 / $0.0540 | Buy Now | |
|
|
Quest Components | 36000 |
|
$0.0880 / $0.8000 | Buy Now | |
|
|
Quest Components | 11088 |
|
$0.0045 / $0.0450 | Buy Now | |
|
|
Quest Components | 3446 |
|
$0.1920 / $0.9600 | Buy Now | |
|
|
LCSC | 25V 0.5pF C0G 0201 Ceramic Capacitors RoHS | 100 |
|
$0.0015 / $0.0030 | Buy Now |