Part Details for GRM0335C1H101FA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H101FA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H101FA01D Information
GRM0335C1H101FA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H101FA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4538770
|
Farnell | CAPACITOR, MLC, 100PF, 50V, 0201 RoHS: Compliant Min Qty: 10 Lead time: 16 Weeks, 6 Days Container: Cut Tape | 3320 |
|
$0.0088 / $0.0188 | Buy Now |
|
DISTI #
4538770RL
|
Farnell | CAPACITOR, MLC, 100PF, 50V, 0201 RoHS: Compliant Min Qty: 500 Lead time: 16 Weeks, 6 Days Container: Tape & Reel | 3320 |
|
$0.0088 / $0.0132 | Buy Now |
|
DISTI #
3581628
|
Farnell | CAP, 100PF, 50V, MLCC, 0201 RoHS: Compliant Min Qty: 15000 Lead time: 16 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0044 | Buy Now |
|
DISTI #
490-GRM0335C1H101FA01DCT-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
4097 In Stock |
|
$0.0041 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H101FA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H101FA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0029 / $0.0031 | Buy Now |
|
DISTI #
81-GRM0335C1H11FA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 50 VDC 1% 0201 C0G (NP0) RoHS: Compliant | 18285 |
|
$0.0040 / $0.1000 | Buy Now |
|
|
Future Electronics | 0201 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0034 / $0.0038 | Buy Now |
|
|
Future Electronics | 0201 100 pF 50 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0034 / $0.0038 | Buy Now |
|
DISTI #
87773405
|
Verical | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 4902 Package Multiple: 1 Date Code: 2506 | Americas - 13340 |
|
$0.0199 | Buy Now |
|
DISTI #
87363399
|
Verical | Cap Ceramic 100pF 50V C0G 1% Pad SMD 0201 125°C Automotive T/R RoHS: Compliant Min Qty: 556 Package Multiple: 1 | Americas - 11978 |
|
$0.1059 | Buy Now |