Part Details for GRM0335C1H101GA01J by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H101GA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H101GA01J Information
GRM0335C1H101GA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H101GA01J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GRM0335C1H101GA01J-ND
|
DigiKey | CAP CER 100PF 50V C0G/NP0 0201 Min Qty: 50000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0027 | Buy Now |
|
DISTI #
GRM0335C1H101GA01J
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H101GA01J) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
|
DISTI #
81-GRM0335C1H101GA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 pF 50 VDC 2% 0201 C0G (NP0) RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
DISTI #
GRM0335C1H101GA01J
|
TME | Capacitor: ceramic, MLCC, 100pF, 50V, C0G (NP0), ±2%, SMD, 0201 Min Qty: 50000 | 0 |
|
$0.0012 | RFQ |
|
DISTI #
GRM0335C1H101GA01J
|
Avnet Abacus | (Alt: GRM0335C1H101GA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRM0335C1H101GA01J by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H101GA01J
GRM0335C1H101GA01J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H101GA01J Part Data Attributes
|
|
GRM0335C1H101GA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H101GA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | , 0201 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.0001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H101GA01J
This table gives cross-reference parts and alternative options found for GRM0335C1H101GA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H101GA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0201C0G500-101GND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 0201, | GRM0335C1H101GA01J vs C0201C0G500-101GND |
| SMT03N101G500CT | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM0335C1H101GA01J vs SMT03N101G500CT |
| GCM0335C1H101GA16J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM0335C1H101GA01J vs GCM0335C1H101GA16J |
| C0201C0G500-101GGU | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H101GA01J vs C0201C0G500-101GGU |
| KGM03ACG1H101GH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM0335C1H101GA01J vs KGM03ACG1H101GH |
| GMC02CG101G50NT | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM0335C1H101GA01J vs GMC02CG101G50NT |
| CC0201GCNPO9BN101 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM0335C1H101GA01J vs CC0201GCNPO9BN101 |
| AGC0201C0G500-101GNR | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM0335C1H101GA01J vs AGC0201C0G500-101GNR |
| NMC-A0201NPO101G50CQYF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0201, CHIP | GRM0335C1H101GA01J vs NMC-A0201NPO101G50CQYF |
| CMC-050/101GN0201T | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0001uF, 0201, | GRM0335C1H101GA01J vs CMC-050/101GN0201T |
GRM0335C1H101GA01J Frequently Asked Questions (FAQ)
-
Murata recommends a land pattern with a pad size of 1.3mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape, and a minimum clearance of 0.2mm between pads.
-
Murata recommends a peak reflow temperature of 260°C, with a dwell time of 30-60 seconds above 220°C. Ensure proper solder paste printing and avoid excessive solder paste volume to prevent solder bridging.
-
Yes, the GRM0335C1H101GA01J is a high-frequency capacitor with a self-resonant frequency of 1.5 GHz, making it suitable for high-frequency applications such as RF circuits, antennas, and filters.
-
The GRM0335C1H101GA01J has an operating temperature range of -55°C to +125°C, with a derating of capacitance and insulation resistance above 85°C.
-
Store the capacitors in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Handle the capacitors by the edges to prevent electrostatic discharge (ESD) damage.