Part Details for GRM0335C1H102JE01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H102JE01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H102JE01D Information
GRM0335C1H102JE01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H102JE01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63AK6702
|
Newark | Cap, 1000Pf, 50V, 0201, C0G/Np0 Rohs Compliant: Yes |Murata GRM0335C1H102JE01D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 15000 |
|
$0.0060 | Buy Now |
|
DISTI #
63AK6701
|
Newark | Cap, 1000Pf, 50V, 0201, C0G/Np0 Rohs Compliant: Yes |Murata GRM0335C1H102JE01D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12194 |
|
$0.0110 / $0.0280 | Buy Now |
|
DISTI #
490-GRM0335C1H102JE01DCT-ND
|
DigiKey | CAP CER 1000PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8904 In Stock |
|
$0.0048 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H102JE01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H102JE01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
|
DISTI #
81-GRM0335C1H102JE1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 50 VDC 5% 0201 C0G (NP0) RoHS: Compliant | 71200 |
|
$0.0060 / $0.1000 | Buy Now |
|
|
Future Electronics | GRM Series 1000 pF ±5% 50V C0G, NP0 0201 (0603 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0038 / $0.0042 | Buy Now |
|
|
Future Electronics | GRM Series 1000 pF ±5% 50V C0G, NP0 0201 (0603 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0038 / $0.0042 | Buy Now |
|
DISTI #
89524337
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 12196 Package Multiple: 1 | Americas - 14500 |
|
$0.0055 | Buy Now |
|
DISTI #
87809459
|
Verical | Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Date Code: 2444 | Americas - 8043 |
|
$0.0155 / $0.0269 | Buy Now |
|
|
Quest Components | 82341 |
|
$0.0070 / $0.0600 | Buy Now |
US Tariff Estimator: GRM0335C1H102JE01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H102JE01D
GRM0335C1H102JE01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H102JE01D Part Data Attributes
|
|
GRM0335C1H102JE01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H102JE01D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0201, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H102JE01D
This table gives cross-reference parts and alternative options found for GRM0335C1H102JE01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H102JE01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM0335C1H102JE01J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 0201, CHIP | GRM0335C1H102JE01D vs GRM0335C1H102JE01J |
GRM0335C1H102JE01D Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1H102JE01D can be found in Murata's Capacitor Land Pattern document, which provides guidelines for pad size, spacing, and layout to ensure reliable mounting and soldering.
-
The ESR of the GRM0335C1H102JE01D is relatively low, which means it can handle high-frequency signals with minimal energy loss. This makes it suitable for applications such as power supply filtering, decoupling, and RF circuits.
-
The GRM0335C1H102JE01D has a rated operating temperature range of -55°C to 125°C, making it suitable for use in most industrial and commercial applications. However, it's essential to consider the capacitor's derating characteristics and ensure it meets the specific requirements of your design.
-
The GRM0335C1H102JE01D is a ceramic capacitor, which is generally more resistant to vibration than other types of capacitors. However, it's still important to consider the specific vibration requirements of your application and ensure the capacitor is properly mounted and secured to prevent mechanical stress.
-
The capacitance value of the GRM0335C1H102JE01D may vary with temperature due to the ceramic material's temperature coefficient. The datasheet provides a temperature coefficient curve, which can be used to estimate the capacitance value at different temperatures.