Part Details for GRM0335C1H150GA01J by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H150GA01J by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H150GA01J Information
GRM0335C1H150GA01J by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H150GA01J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
GRM0335C1H150GA01J-ND
|
DigiKey | CAP CER 15PF 50V C0G/NP0 0201 Min Qty: 50000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0022 | Buy Now |
|
DISTI #
GRM0335C1H150GA01J
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H150GA01J) COO: Japan RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0038 / $0.0039 | Buy Now |
|
DISTI #
81-GRM0335C1H150GA1J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 15 pF 50 VDC 2% 0201 C0G (NP0) RoHS: Compliant | 29694 |
|
$0.0040 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H150GA01J
|
TME | Capacitor: ceramic, MLCC, 15pF, 50V, C0G (NP0), ±2%, SMD, 0201, 330mm Min Qty: 50000 | 0 |
|
$0.0012 / $0.0016 | RFQ |
|
DISTI #
GRM0335C1H150GA01J
|
Avnet Abacus | (Alt: GRM0335C1H150GA01J) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: GRM0335C1H150GA01J by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H150GA01J
GRM0335C1H150GA01J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H150GA01J Part Data Attributes
|
|
GRM0335C1H150GA01J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H150GA01J
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 15pF, 50V, ±2%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.000015 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 2% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 330mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 2% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H150GA01J
This table gives cross-reference parts and alternative options found for GRM0335C1H150GA01J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H150GA01J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0201C0G500-150GGP | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H150GA01J vs C0201C0G500-150GGP |
| MA0201CG150G500 | MERITEK Electronics Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1H150GA01J vs MA0201CG150G500 |
| C0201COG500-150GSND | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1H150GA01J vs C0201COG500-150GSND |
| GCQ0335C1H150GB01V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0201, | GRM0335C1H150GA01J vs GCQ0335C1H150GB01V |
| HMT03N150G500GGG | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 1.5e-05uF, Surface Mount, 0201, CHIP | GRM0335C1H150GA01J vs HMT03N150G500GGG |
| GRM0335C1H150GD01F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H150GA01J vs GRM0335C1H150GD01F |
| GMT02CG150G50NT70 | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP | GRM0335C1H150GA01J vs GMT02CG150G50NT70 |
| CM03CG150G50KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H150GA01J vs CM03CG150G50KH |
| CM03CG150G50AL | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1H150GA01J vs CM03CG150G50AL |
| 0201A150G5NT10 | Mijo Technology | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0201, | GRM0335C1H150GA01J vs 0201A150G5NT10 |
GRM0335C1H150GA01J Frequently Asked Questions (FAQ)
-
The recommended land pattern for the GRM0335C1H150GA01J can be found in Murata's Capacitor Land Pattern document, which provides guidelines for PCB design and layout.
-
The Equivalent Series Resistance (ESR) of the GRM0335C1H150GA01J is 0.15 ohms, which can affect the capacitor's performance in high-frequency circuits. A lower ESR can reduce energy losses and improve overall circuit efficiency.
-
The GRM0335C1H150GA01J has a rated operating temperature range of -55°C to 125°C, making it suitable for use in high-temperature environments. However, it's essential to consider the capacitor's derating characteristics and ensure it meets the specific requirements of your application.
-
Yes, the GRM0335C1H150GA01J is suitable for use in DC-DC converter applications due to its low ESR and high ripple current rating. However, it's crucial to ensure the capacitor meets the specific requirements of your converter design, including voltage, current, and frequency ratings.
-
The capacitance of the GRM0335C1H150GA01J can vary with temperature and voltage. Murata provides capacitance vs. temperature and voltage characteristics in the datasheet, which can help you understand the capacitor's behavior in your specific application.