Part Details for GRM0335C1H2R0WA01D by Murata Manufacturing Co Ltd
Results Overview of GRM0335C1H2R0WA01D by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM0335C1H2R0WA01D Information
GRM0335C1H2R0WA01D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM0335C1H2R0WA01D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-GRM0335C1H2R0WA01DCT-ND
|
DigiKey | CAP CER 2PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12547 In Stock |
|
$0.0042 / $0.1000 | Buy Now |
|
DISTI #
GRM0335C1H2R0WA01D
|
Avnet Americas | - Tape and Reel (Alt: GRM0335C1H2R0WA01D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0058 / $0.0059 | Buy Now |
|
DISTI #
81-GRM0335C1H2R0WA1D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2 pF 50 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant | 34485 |
|
$0.0040 / $0.1000 | Buy Now |
|
|
Future Electronics | 0201 2 pF 50 V ±0.05 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0035 / $0.0040 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0035 / $0.0040 | Buy Now |
|
DISTI #
GRM0335C1H2R0WA01D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2 pF 50 VDC 0.05 pF 0201 C0G (NP0) RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0038 / $0.0040 | Buy Now |
|
DISTI #
GRM0335C1H2R0WA01D
|
TME | Capacitor: ceramic, MLCC, 2pF, 50V, C0G (NP0), ±0.05pF, SMD, 0201 Min Qty: 15000 | 0 |
|
$0.0028 / $0.0044 | RFQ |
|
|
NexGen Digital | 14382 |
|
RFQ | ||
|
DISTI #
GRM0335C1H2R0WA01D
|
Avnet Abacus | - Tape and Reel (Alt: GRM0335C1H2R0WA01D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
|
LCSC | 50V 2pF C0G 0201 Ceramic Capacitors RoHS | 300 |
|
$0.0039 / $0.0076 | Buy Now |
US Tariff Estimator: GRM0335C1H2R0WA01D by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GRM0335C1H2R0WA01D
GRM0335C1H2R0WA01D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GRM0335C1H2R0WA01D Part Data Attributes
|
|
GRM0335C1H2R0WA01D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM0335C1H2R0WA01D
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 0201 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.000002 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.3 Mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 2.5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | 180mm Reel W8p2* Paper Tape | |
| Positive Tolerance | 2.5% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Reference Standard | Null | |
| Size Code | 0603M/0201 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 0.3 Mm |
Alternate Parts for GRM0335C1H2R0WA01D
This table gives cross-reference parts and alternative options found for GRM0335C1H2R0WA01D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM0335C1H2R0WA01D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRM0335C1H2R0WA01J | Murata Manufacturing Co Ltd | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 2pF, 50V, ±0.05pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | GRM0335C1H2R0WA01D vs GRM0335C1H2R0WA01J |
| GCQ0335C1H2R0WB01V | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 2e-06uF, Surface Mount, 0201, | GRM0335C1H2R0WA01D vs GCQ0335C1H2R0WB01V |
| GJM0335C1H2R0WB01W | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0201, CHIP | GRM0335C1H2R0WA01D vs GJM0335C1H2R0WB01W |
| GRM0335C1H2R0WD01B | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H2R0WA01D vs GRM0335C1H2R0WD01B |
| RF03N2R0A500CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H2R0WA01D vs RF03N2R0A500CG |
| GRM0335C1H2R0WD01D | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H2R0WA01D vs GRM0335C1H2R0WD01D |
| GRM0335C1H2R0WD01C | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000002uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | GRM0335C1H2R0WA01D vs GRM0335C1H2R0WD01C |
| NMC-Q0201NPO2R0A50TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H2R0WA01D vs NMC-Q0201NPO2R0A50TRPF |
| CQ0201ARNPO9BN2R0 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H2R0WA01D vs CQ0201ARNPO9BN2R0 |
| CRFC0201N500A2R0A-T70 | Thin Film Technology Corp (TFT) | Check for Price | Ceramic Capacitor, Ceramic, | GRM0335C1H2R0WA01D vs CRFC0201N500A2R0A-T70 |
GRM0335C1H2R0WA01D Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the GRM0335C1H2R0WA01D is between 230°C to 250°C for a maximum of 3 seconds.
-
Yes, the GRM0335C1H2R0WA01D is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The maximum operating voltage derating for the GRM0335C1H2R0WA01D is 80% of the rated voltage, which is 2.4V in this case.
-
Yes, the GRM0335C1H2R0WA01D is AEC-Q200 qualified, which means it meets the stringent requirements for automotive applications.
-
The GRM0335C1H2R0WA01D has an MSL rating of 3, which means it can withstand exposure to moisture for up to 168 hours.